- Home ›
- All Products›
- GDL1/32
GDL1/32
Ferraz Shawmut
Fuse 3.2A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 3.2A 250V Slow Blow Acting 2-Pin
Search Keywords: GDL132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GDL1/32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$4.82
50
$3.90
100
$3.84
250
$3.61
500
$3.40
1,000
$3.35
2,500
$3.30
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing