- Home ›
- All Products›
- GDL1-2/10
GDL1-2/10
Ferraz Shawmut
Fuse 1.2A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 1.2A 250V Slow Blow Acting 2-Pin
Search Keywords: GDL1210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GDL1-2/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$2.12
100
$1.73
250
$1.65
500
$1.60
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing