Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

GDG1-6/10

Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: GDG1610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: GDG1-6/10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 1.6 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDG1-6/10 RoHS compliant?
Yes, GDG1-6/10 is RoHS compliant.
What is the lead time for GDG1-6/10?
The standard lead time for GDG1-6/10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 2/5/27
Backorder
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.83
250
$2.62
500
$2.51
1,000
$2.41
2,500
$2.34
5,000
$2.28
7,500 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!