Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

G1014582

Fuse Midget Very Fast Acting 30A 690V Holder Cartridge 10 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fuse Midget Very Fast Acting 30A 690V Holder Cartridge 10 X 38mm
Search Keywords: G1014582
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: G1014582
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Midget
Fuse Size: 10 x 38 mm
Acting: Very Fast
Current Rating: 30 A
Maximum AC Voltage Rating: 690 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G1014582 RoHS compliant?
No, G1014582 is not RoHS compliant.
What is the lead time for G1014582?
The standard lead time for G1014582 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.92
5
$50.42
10
$46.64
30
$44.83
50
$42.33
100
$42.23
250 +
$42.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!