- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- FSPDB3C
Ferraz Shawmut
FSPDB3C
Conn Power Distribution Blocks Screw ST Panel Mount 310A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power Distribution Blocks Screw ST Panel Mount 310A
Search Keywords: FSPDB3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:FSPDB3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:310 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is FSPDB3C RoHS compliant?
Yes, FSPDB3C is RoHS compliant.
What is the lead time for FSPDB3C?
The standard lead time for FSPDB3C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$372.54
3
$364.44
6 +
$352.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT