- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- FSPDB1A
FSPDB1A
Ferraz Shawmut
Conn Terminal Block SKT 2 POS Screw ST SMD 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS Screw ST SMD 175A
Search Keywords: FSPDB1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:FSPDB1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Terminal Block
-
Mounting:Surface Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$44.12
6
$43.46
12
$42.81
27
$42.04
51
$41.44
102
$40.78
252 +
$39.93
Click for Quote
Log in
to unlock special pricing