- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FR8GG40V0.5
FR8GG40V0.5
Ferraz Shawmut
Fuse 0.5A 400V Holder Cartridge 8 X 31mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 0.5A 400V Holder Cartridge 8 X 31mm Ceramic
Search Keywords: FR8GG40V05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:FR8GG40V0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:8 x 31 mm
-
Acting:N/A
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:400 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$6.4197
30
$5.5420
100
$4.9459
250
$4.7270
500
$4.5911
1,000
$4.4627
2,500
$4.3957
5,000 +
$4.2255
Click for Quote
Log in
to unlock special pricing