- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FR10GG50V25I
FR10GG50V25I
Ferraz Shawmut
Fuse 25A 500V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 25A 500V Holder Cartridge 10 X 38mm
Search Keywords: FR10GG50V25I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:FR10GG50V25I
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:10 x 38 mm
-
Acting:N/A
-
Current Rating:25 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.24
25
$11.63
50
$11.36
100
$11.12
250
$10.89
500
$10.73
1,000 +
$10.57
Click for Quote
Log in
to unlock special pricing