- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- DCT5-2
DCT5-2
Ferraz Shawmut
Fuse Midget 5A 750V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget 5A 750V Holder Cartridge 10 X 38mm
Search Keywords: DCT52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:DCT5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:N/A
-
Current Rating:5 A
-
Maximum AC Voltage Rating:750 V
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$93.97
5
$77.54
10
$75.10
30
$72.73
50
$62.27
100
$62.12
250 +
$61.96
Click for Quote
Log in
to unlock special pricing