- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- D310020
Ferraz Shawmut
D310020
The D310020 is an MC 3E 1-5N microswitch designed to provide blown-fuse indication for 750V DC square body fuses.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The D310020 is an MC 3E 1-5N microswitch designed to provide blown-fuse indication for 750V DC square body fuses.
Search Keywords: D310020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:D310020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:N/A
-
Current Rating:2 A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is D310020 RoHS compliant?
Yes, D310020 is RoHS compliant.
What is the lead time for D310020?
The standard lead time for D310020 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3
$198.30
6
$193.99
12
$176.63
21
$176.19
51
$163.67
102 +
$163.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT