- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CRN15
CRN15
Ferraz Shawmut
Fuse 15A 250V 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 15A 250V 2-Pin
Search Keywords: CRN15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CRN15
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class H
-
Fuse Size:14.2 x 50.8 mm
-
Acting:N/A
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$20.12
10
$19.19
25
$18.61
50
$18.08
100
$17.08
250
$16.63
500 +
$16.41
Click for Quote
Log in
to unlock special pricing