- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CNN80
CNN80
Ferraz Shawmut
Fuse Limiter Slow Blow Acting 80A 130V Stud Mount Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Limiter Slow Blow Acting 80A 130V Stud Mount Lug
Search Keywords: CNN80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CNN80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Limiter
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:80 A
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:80 V
-
Fuse Material:N/A
-
Mounting:Stud Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$106.47
5
$102.35
10
$100.16
20
$98.15
50
$96.91
100 +
$96.30
Click for Quote
Log in
to unlock special pricing