- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CNL100
CNL100
Ferraz Shawmut
Fuse Limiter Slow Blow Acting 100A 80V Stud Mount Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Limiter Slow Blow Acting 100A 80V Stud Mount Lug
Search Keywords: CNL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CNL100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Limiter
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:100 A
-
Maximum AC Voltage Rating:80 V
-
Maximum DC Voltage Rating:80 V
-
Fuse Material:N/A
-
Mounting:Stud Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$131.68
5
$121.85
10
$116.63
20
$111.84
50
$108.86
100 +
$107.42
Click for Quote
Log in
to unlock special pricing