- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CCNL30
Ferraz Shawmut
CCNL30
Neutral Link - Dummy Fuse - For Use with Class CC - 600V - 30A - CCNL Series.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Neutral Link - Dummy Fuse - For Use with Class CC - 600V - 30A - CCNL Series.
Search Keywords: CCNL30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:CCNL30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is CCNL30 RoHS compliant?
Yes, CCNL30 is RoHS compliant.
What is the lead time for CCNL30?
The standard lead time for CCNL30 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$27.53
30
$26.59
50
$26.46
100
$26.39
250
$26.33
500
$26.26
1,000 +
$26.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT