Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

C08917P

Fuse Holder 60A 250VAC Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 60A 250VAC Screw Mount
Search Keywords: C08917P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: C08917P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Fuse Holder
Mounting: Screw Mount
Current Rating: 60 A
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C08917P RoHS compliant?
Yes, C08917P is RoHS compliant.
What is the lead time for C08917P?
The standard lead time for C08917P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
5
$9.43
25
$8.22
50
$6.51
100
$5.94
250
$5.34
500
$4.92
1,000
$4.53
2,500 +
$4.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!