- Home ›
- All Products›
- ATQR8
ATQR8
Ferraz Shawmut
Fuse - Time-Delay - Class CC - 200kA I.R AC/100kA I.R DC - 600VAC/300VDC - 8A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - Time-Delay - Class CC - 200kA I.R AC/100kA I.R DC - 600VAC/300VDC - 8A.
Search Keywords: ATQR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATQR8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$36.94
5
$32.96
10
$32.88
30
$31.05
50
$29.35
100
$29.28
250 +
$28.19
Click for Quote
Log in
to unlock special pricing