- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATQR30
Ferraz Shawmut
ATQR30
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | ATQR30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Class CC |
| Fuse Size: | 10.4 x 38.1 mm |
| Acting: | Slow Blow |
| Current Rating: | 30 A |
| Maximum AC Voltage Rating: | 600 V |
| Maximum DC Voltage Rating: | 300 V |
| Fuse Material: | Fiber Glass |
| Mounting: | Holder |