Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATQR3

The ATQR3 is a 3A, time-delay, Class CC fuse designed for overcurrent protection in applications with high inrush currents.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The ATQR3 is a 3A, time-delay, Class CC fuse designed for overcurrent protection in applications with high inrush currents.
Search Keywords: ATQR3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: ATQR3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Class CC
Fuse Size: 10.4 x 38.1 mm
Acting: Slow Blow
Current Rating: 3 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Fiber Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATQR3 RoHS compliant?
Yes, ATQR3 is RoHS compliant.
What is the lead time for ATQR3?
The standard lead time for ATQR3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$32.24
30
$31.92
50
$31.84
100
$24.36
250
$21.84
500
$21.78
1,000 +
$21.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!