- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATQR17-1/2
ATQR17-1/2
Ferraz Shawmut
Fuse Class CC Slow Blow Acting 17.5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class CC Slow Blow Acting 17.5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Search Keywords: ATQR1712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATQR17-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC6209
-
Fuse Size:10.4 X 38.16191mm
-
Acting:Slow Blow6186
-
Current Rating:17.5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiberglass6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$35.51
5
$31.68
10
$31.60
30
$29.85
50
$28.21
100
$28.14
250 +
$27.10
Click for Quote
Log in
to unlock special pricing