- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATQR15
Ferraz Shawmut
ATQR15
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords: ATQR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATQR15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10.4 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:15 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is ATQR15 RoHS compliant?
No, ATQR15 is not RoHS compliant.
What is the lead time for ATQR15?
The standard lead time for ATQR15 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$32.32
30
$32.01
50
$26.51
100
$24.42
250
$21.90
500
$21.84
1,000 +
$21.79
Click for Quote
Log in
to unlock special pricing