- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATQR1/4
ATQR1/4
Ferraz Shawmut
The ATQR1/4 is a 1/4A, 600VAC time-delay, current-limiting Class CC fuse designed for branch circuit protection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ATQR1/4 is a 1/4A, 600VAC time-delay, current-limiting Class CC fuse designed for branch circuit protection.
Search Keywords: ATQR14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATQR1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10.4 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.92
5
$63.76
10
$63.60
30
$60.30
50
$51.09
100
$50.96
250 +
$50.84
Click for Quote
Log in
to unlock special pricing