- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATQ1-1/2
ATQ1-1/2
Ferraz Shawmut
Fuse Midget Slow Blow Acting 1.5A 500V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Slow Blow Acting 1.5A 500V Holder Cartridge 10 X 38mm
Search Keywords: ATQ112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATQ1-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget6209
-
Fuse Size:10 X 386191mm
-
Acting:Slow Blow6186
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$29.48
30
$27.77
50
$27.38
100
$26.25
250
$25.55
500
$25.21
1,000 +
$24.57
Click for Quote
Log in
to unlock special pricing