Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATMR5

Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATMR5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: ATMR5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Class CC
Fuse Size: 10 x 38 mm
Acting: Fast
Current Rating: 5 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 600 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMR5 RoHS compliant?
Yes, ATMR5 is RoHS compliant.
What is the lead time for ATMR5?
The standard lead time for ATMR5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/26/27
Backorder
Price (USD)
Qty
Unit Price
10
$24.60
30
$23.86
50
$22.84
100
$21.90
250
$21.32
500
$21.04
1,000 +
$20.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!