Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATMR4

Fuse Class CC Fast Acting 4A 600V Holder Cartridge 10 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class CC Fast Acting 4A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATMR4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: ATMR4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Class CC
Fuse Size: 10 x 38 mm
Acting: Fast
Current Rating: 4 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 600 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMR4 RoHS compliant?
Yes, ATMR4 is RoHS compliant.
What is the lead time for ATMR4?
The standard lead time for ATMR4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/5/27
Backorder
Price (USD)
Qty
Unit Price
10
$26.16
30
$24.64
50
$24.29
100
$23.29
250
$22.67
500
$22.37
1,000 +
$21.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!