- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATMR30
Ferraz Shawmut
ATMR30
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATMR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATMR30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is ATMR30 RoHS compliant?
Yes, ATMR30 is RoHS compliant.
What is the lead time for ATMR30?
The standard lead time for ATMR30 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$24.16
30
$23.01
50
$22.48
100
$21.76
250
$20.81
500
$20.08
1,000 +
$19.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT