- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATMR10
ATMR10
Ferraz Shawmut
Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Search Keywords: ATMR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATMR10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$32.80
30
$31.69
50
$29.78
100
$28.03
250
$27.96
500
$27.89
1,000 +
$27.82
Click for Quote
Log in
to unlock special pricing