Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATM30

Fuse Midget Fast Acting 30A 600V Holder Cartridge 10 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Midget Fast Acting 30A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: ATM30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Midget
Fuse Size: 10 x 38 mm
Acting: Fast
Current Rating: 30 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 600 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATM30 RoHS compliant?
Yes, ATM30 is RoHS compliant.
What is the lead time for ATM30?
The standard lead time for ATM30 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/5/27
Backorder
Price (USD)
Qty
Unit Price
10
$23.55
30
$22.84
50
$21.86
100
$20.96
250
$20.41
500
$20.14
1,000 +
$19.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!