- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATM25
ATM25
Ferraz Shawmut
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATM25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:25 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$23.55
30
$22.84
50
$21.86
100
$20.96
250
$20.41
500
$20.14
1,000 +
$19.62
Click for Quote
Log in
to unlock special pricing