Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATM15

Fuse Midget Fast Acting 15A 600V Holder Cartridge 10 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATM15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: ATM15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Midget
Fuse Size: 10 x 38 mm
Acting: Fast
Current Rating: 15 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 600 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATM15 RoHS compliant?
Yes, ATM15 is RoHS compliant.
What is the lead time for ATM15?
The standard lead time for ATM15 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.229
10
$18.390
30
$17.960
50
$17.750
100
$17.480
250
$17.110
500
$16.840
1,000 +
$16.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!