Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATM12

Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm
Search Keywords: ATM12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    ATM12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Midget
  • Fuse Size:
    10.32 x 38.1 mm
  • Acting:
    Fast
  • Current Rating:
    12 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATM12 RoHS compliant?
No, ATM12 is not RoHS compliant.
What is the lead time for ATM12?
The standard lead time for ATM12 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
10
$27.53
30
$25.94
50
$25.57
100
$24.52
250
$23.86
500
$23.55
1,000 +
$22.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!