- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATM1/2
Ferraz Shawmut
ATM1/2
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATM1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is ATM1/2 RoHS compliant?
Yes, ATM1/2 is RoHS compliant.
What is the lead time for ATM1/2?
The standard lead time for ATM1/2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$21.692
10
$19.720
30
$19.250
50
$19.030
100
$18.730
250
$18.340
500
$18.050
1,000 +
$17.960
Click for Quote
Log in
to unlock special pricing