- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATDR7-1/2
ATDR7-1/2
Ferraz Shawmut
Fuse Class CC Slow Blow Acting 7.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class CC Slow Blow Acting 7.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords: ATDR712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATDR7-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10.4 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:7.5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$30.71
30
$28.93
50
$28.51
100
$27.34
250
$26.61
500
$26.26
1,000 +
$25.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT