- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ATDR5
Ferraz Shawmut
ATDR5
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords: ATDR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ATDR5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10.4 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is ATDR5 RoHS compliant?
No, ATDR5 is not RoHS compliant.
What is the lead time for ATDR5?
The standard lead time for ATDR5 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
On Order:
20
can ship 12/10/26
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$36.74
10
$33.40
30
$33.07
50
$27.39
100
$25.23
250
$22.62
500
$22.56
1,000 +
$22.51
Click for Quote
Log in
to unlock special pricing