Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

ATDR3

Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords: ATDR3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: ATDR3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Class CC
Fuse Size: 10.4 x 38.1 mm
Acting: Slow Blow
Current Rating: 3 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 300 V
Fuse Material: Fiber Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATDR3 RoHS compliant?
Yes, ATDR3 is RoHS compliant.
What is the lead time for ATDR3?
The standard lead time for ATDR3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 2/12/27
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$35.12
30
$34.77
50
$28.80
100
$26.53
250
$23.79
500
$23.73
1,000 +
$23.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!