- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AJT40
AJT40
Ferraz Shawmut
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60mm Fiber Glass
Search Keywords: AJT40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class J
-
Fuse Size:27 x 60 mm
-
Acting:Slow Blow
-
Current Rating:40 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$66.05
5
$59.37
10
$57.71
30
$53.30
50
$53.16
100
$51.98
250 +
$51.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT