- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AJT4
Available Replacements
RECOMMENDED REPLACEMENT
Ferraz Shawmut
AJT4
Fuse Class J Slow Blow Acting 4A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Class J Slow Blow Acting 4A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
Search Keywords: AJT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class J
-
Fuse Size:21 x 57 mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:Fiberglass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is AJT4 discontinued?
Yes, AJT4 from Ferraz Shawmut is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AJT4?
The recommended replacement for AJT4 is AJT4N from Ferraz Shawmut, available from OnlineComponents.com.
Is AJT4 RoHS compliant?
Yes, AJT4 is RoHS compliant.
What is the lead time for AJT4?
The standard lead time for AJT4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.