- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AJT35
AJT35
Ferraz Shawmut
Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 27 X 60mm Fiberglass CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 27 X 60mm Fiberglass CSA/UL
Search Keywords: AJT35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class J
-
Fuse Size:27 x 60 mm
-
Acting:Slow Blow
-
Current Rating:35 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:Fiberglass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 6/26/26
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$64.04
5
$59.84
10
$58.04
30
$55.17
50
$53.84
100
$52.04
250 +
$49.65
Click for Quote
Log in
to unlock special pricing