- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AJT250
AJT250
Ferraz Shawmut
Fuse Class J Slow Blow Acting 250A 600V Bolt Tap 54 X 85mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class J Slow Blow Acting 250A 600V Bolt Tap 54 X 85mm Fiber Glass
Search Keywords: AJT250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AJT250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class J
-
Fuse Size:54 x 85 mm
-
Acting:Slow Blow
-
Current Rating:250 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:Fiber Glass
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$466.84
3
$460.35
5 +
$454.04
Click for Quote
Log in
to unlock special pricing