- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AF-35
AF-35
Ferraz Shawmut
Fuse Fast Acting 35A 32V Socket Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 35A 32V Socket Automotive
Search Keywords: AF35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:AF-35
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Automotive
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:35 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.351
250
$1.098
500
$1.049
1,000
$1.004
2,500
$0.963
5,000
$0.937
7,500
$0.925
10,000 +
$0.922
Click for Quote
Log in
to unlock special pricing