- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ACK400
ACK400
Ferraz Shawmut
Fuse - Forklift Truck - Stud Mount Bolt-In - 10kA - 125VAC/DC - 400A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - Forklift Truck - Stud Mount Bolt-In - 10kA - 125VAC/DC - 400A.
Search Keywords: ACK400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:ACK400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$149.75
2
$149.37
3
$149.00
4
$148.63
5 +
$145.66
Click for Quote
Log in
to unlock special pricing