Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

A70QS50-14F

The A70QS50-14F is a 50A, 700V French cylindrical semiconductor fuse designed for high-speed short-circuit protection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The A70QS50-14F is a 50A, 700V French cylindrical semiconductor fuse designed for high-speed short-circuit protection.
Search Keywords: A70QS5014F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: A70QS50-14F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Blade
Fuse Size: 14 x 51 mm
Current Rating: 50 A
Maximum AC Voltage Rating: 760 V
Maximum DC Voltage Rating: 700 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A70QS50-14F RoHS compliant?
Yes, A70QS50-14F is RoHS compliant.
What is the lead time for A70QS50-14F?
The standard lead time for A70QS50-14F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.34
3
$154.37
5
$151.71
8
$149.48
10 +
$148.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!