Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

A70QS200-4

Fuse Blade 200A 700V Bolt Tap 31 X 73mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Blade 200A 700V Bolt Tap 31 X 73mm
Search Keywords: A70QS2004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: A70QS200-4
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Blade
Fuse Size: 31 x 73 mm
Current Rating: 200 A
Maximum AC Voltage Rating: 700 V
Maximum DC Voltage Rating: 700 V
Mounting: Bolt
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A70QS200-4 RoHS compliant?
Yes, A70QS200-4 is RoHS compliant.
What is the lead time for A70QS200-4?
The standard lead time for A70QS200-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
2
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$232.47
2
$230.36
3
$228.67
4
$228.10
5 +
$227.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!