- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A6T70
Ferraz Shawmut
A6T70
The A6T70 is a 70A, 600VAC/300VDC fast-acting, current-limiting Class T fuse for power protection applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A6T70
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Class T
-
Fuse Size:20.8 x 40.1 mm
-
Acting:Fast
-
Current Rating:70 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Glass Melamine
-
Mounting:Bolt