- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A6T400
A6T400
Ferraz Shawmut
Fuse Class T Fast Acting 400A 600V Bolt Plug 41.3 X 43.2mm Glass Melamine
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class T Fast Acting 400A 600V Bolt Plug 41.3 X 43.2mm Glass Melamine
Search Keywords: A6T400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A6T400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class T
-
Fuse Size:41.3 x 43.2mm
-
Acting:Fast
-
Current Rating:400 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Glass Melamine
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$201.94
5
$196.33
10
$193.64
20
$188.48
50
$185.99
100 +
$181.23
Click for Quote
Log in
to unlock special pricing