- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A6K300R
A6K300R
Ferraz Shawmut
Fuse 300A 600V Fast Acting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 300A 600V Fast Acting
Search Keywords: A6K300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A6K300R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class RK1
-
Fuse Size:66 x 199 mm
-
Acting:Fast
-
Current Rating:300 A
-
Fuse Material:Fiber Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$648.88
3
$631.10
5 +
$629.52
Click for Quote
Log in
to unlock special pricing