- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A6K100R
A6K100R
Ferraz Shawmut
Fuse 100A 600V Fast Acting
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse 100A 600V Fast Acting
Search Keywords: A6K100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A6K100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Class RK1
-
Fuse Size:34 x 150 mm
-
Acting:Fast
-
Current Rating:100 A
-
Fuse Material:Fiber Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$135.50
5
$133.11
10
$132.09
20
$131.06
50
$129.70
100 +
$128.89
Click for Quote
Log in
to unlock special pricing