- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50QS50-4
Ferraz Shawmut
A50QS50-4
Fuse HRC 50A 500V Bolt Tap 25.4 X 92.2mm CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse HRC 50A 500V Bolt Tap 25.4 X 92.2mm CSA/UL
Search Keywords: A50QS504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50QS50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:HRC
-
Fuse Size:25.4 x 92.2 mm
-
Acting:N/A
-
Current Rating:50 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Frequently Asked Questions
Is A50QS50-4 RoHS compliant?
Yes, A50QS50-4 is RoHS compliant.
What is the lead time for A50QS50-4?
The standard lead time for A50QS50-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$145.34
10
$89.44
15
$70.81
20 +
$69.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT