- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50QS300-4
Ferraz Shawmut
A50QS300-4
The A50QS300-4 is a 300A semiconductor protection fuse rated for 500V AC/DC applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The A50QS300-4 is a 300A semiconductor protection fuse rated for 500V AC/DC applications.
Search Keywords: A50QS3004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50QS300-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HRC
-
Fuse Size:38.1 x 110 mm
-
Acting:N/A
-
Current Rating:300 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Frequently Asked Questions
Is A50QS300-4 RoHS compliant?
Yes, A50QS300-4 is RoHS compliant.
What is the lead time for A50QS300-4?
The standard lead time for A50QS300-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$300.86
5
$297.19
10
$282.33
20
$274.90
50
$267.47
100 +
$266.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT