- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- A50QS225-4
A50QS225-4
Ferraz Shawmut
Fuse HRC 225A 500V Bolt Tap 38.1 X 110mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse HRC 225A 500V Bolt Tap 38.1 X 110mm
Search Keywords: A50QS2254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:A50QS225-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:HRC
-
Fuse Size:38.1 x 110 mm
-
Acting:N/A
-
Current Rating:225 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$268.79
5
$198.49
8
$147.32
10 +
$144.37
Click for Quote
Log in
to unlock special pricing