Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

A50QS100-4

Fuse HRC 100A 500V Bolt Tap 25.4 X 92.2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse HRC 100A 500V Bolt Tap 25.4 X 92.2mm
Search Keywords: A50QS1004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: A50QS100-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: HRC
Fuse Size: 25.4 x 92.2 mm
Current Rating: 100 A
Maximum AC Voltage Rating: 500 V
Maximum DC Voltage Rating: 500 V
Mounting: Bolt
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A50QS100-4 RoHS compliant?
Yes, A50QS100-4 is RoHS compliant.
What is the lead time for A50QS100-4?
The standard lead time for A50QS100-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
5
6 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$161.51
5
$158.86
10
$150.19
15
$149.81
20 +
$138.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!